RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow

RS Stock No.:
2394155
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2394155
Product description RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow
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
RS stock number 2394155
Product description RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Range

RS Pro Insulated Spade Connectors

RS Pro range of insulated crimp spade terminals made from copper with a tin plating. These spade connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these crimp spade terminals is colour coded to correspond with the wire size they are used with. All models are highly reliable and excellent quality.

Features & Benefits

Various metric sizes available
Available in Red, Yellow and Blue
Each colour corresponds to different wire sizes


Specifications

Attribute Value
Brand RS PRO
Colour Yellow
Minimum Wire Size AWG 26 AWG
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.5 mm²
Width 5 mm
Maximum Wire Size AWG 22 AWG
Stud Size M2
Thickness 0.5 mm
Insulation Material Nylon
Contact Material Copper
Contact Plating Tin
Insulation Insulated
Checking stock...
IDR
84,436.45
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
184,436.45844.36
*price per unit indicative
"RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda