Testo 1109 NTC Input Wired Digital Thermometer, for Multipurpose Use

RS Stock No.:
6997294
Mfr. Prt No.:
0560 1109
Brand:
Testo
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
RS stock number 6997294
Product description Testo 1109 NTC Input Wired Digital Thermometer, for Multipurpose Use
Manufacturer / Brand Testo
Manufacturer part number 0560 1109

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Handheld Pocket Temperature Indicators

Pen Style Surface Thermometer

SUPPLIED_WITH : 1 x LR44 Lithium button cell battery

Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +300 °C
Thermometer Type Wired
Probe Type NTC
Application Multipurpose
Best Accuracy ±1 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Model Number p 1109
Battery Type LR44
Temperature Scale Centigrade
Checking stock...
IDR
713,566.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1713,566.67
*price per unit indicative
"Testo 1109 NTC Input Wired Digital Thermometer, for Multipurpose Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products