Binder Panel Mount Connector, 16 Contacts, Miniature Connector, Socket

RS Stock No.:
1298551
Mfr. Prt No.:
99.0660.00.16
Brand:
Binder
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
RS stock number 1298551
Product description Binder Panel Mount Connector, 16 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99.0660.00.16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Miniature round plug connector, Binder 678

Flange-mounting socket


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 678
Number of Contacts 16
Contact Gender Female
Plug/Socket Socket
Connector Size Miniature
Contact Plating Gold
Voltage Rating 60 V
Current Rating 3.0 A
Contact Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
313,411.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1313,411.32
*price per unit indicative
"Binder Panel Mount Connector, 16 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda