Molex Cable Mount Connector, 5 Contacts, Miniature Connector, Socket

RS Stock No.:
7595195
Mfr. Prt No.:
1300170023
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7595195
Product description Molex Cable Mount Connector, 5 Contacts, Miniature Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 1300170023
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
RS stock number 7595195
Product description Molex Cable Mount Connector, 5 Contacts, Miniature Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 1300170023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

APPROVALS : CSA File No.:LR6837

Quad Beam female contacts for high reliability and low resistance
IP67 rated


Specifications

Attribute Value
Brand Molex
Number of Contacts 5
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Socket
Termination Method Wire
IP Rating IP67
Contact Gender Female
Current Rating 8.0 A
Voltage Rating 600.0 V
Mating Type Threaded
Body Orientation Straight
Series 130017
Housing Material Nylon
Contact Plating Gold
Contact Material Copper
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
507,772.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1507,772.49
*price per unit indicative
"Molex Cable Mount Connector, 5 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda