LCBSBM-9-01A2-RT, 14.3mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

RS Stock No.:
7214726
Mfr. Prt No.:
LCBSBM-9-01A2-RT
Brand:
Richco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7214726
Product description LCBSBM-9-01A2-RT, 14.3mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBSBM-9-01A2-RT
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
RS stock number 7214726
Product description LCBSBM-9-01A2-RT, 14.3mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBSBM-9-01A2-RT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Miniature Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
Base 12.7 x 12.7mm
PCB Thickness 1.6mm
Hole dia 3.18mm


Specifications

Attribute Value
Brand Richco
Overall Height 23 mm
PCB Support Type Adhesive-Backed Support
Body Height 14.3 mm
Support Base Dimensions 12.7 x 12.7 mm
PCB Hole Diameter 3.18 mm
PCB Thickness 1.57 mm
Material Nylon
Support Base Length 12.7 mm
Support Base Width 12.7 mm
Checking stock...
IDR
176,739.65
Out of stock
Price Pack (1 Pack of 40)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1176,739.654,418.49
*price per unit indicative
"LCBSBM-9-01A2-RT, 14.3mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products