Miller 127 mm Wire Stripper, 8mm → 28.6mm

RS Stock No.:
6673786
Mfr. Prt No.:
37880
Brand:
Miller
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
RS stock number 6673786
Product description Miller 127 mm Wire Stripper, 8mm → 28.6mm
Manufacturer / Brand Miller
Manufacturer part number 37880

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

ACS Armoured Cable Slitter

Professional grade tool ideal for slitting the corrugated copper, steel or aluminum armor layer on Fiber Feeder, Central Tube, Stranded Loose Tube fiber optic cables and other armored cables.

Tool slits outer polyethylene jacket and armor in one operation
Blade rotates 90 degrees by activating blade lever, allowing easy mid-span preparation (ringing and slitting)
Adjustable blade depths to accommodate different cable coverings
Versatile design allows jacket or shield slitting on non-fiber optic configurations
Rugged anodized aluminum and steel construction
U.S. Patent Nos.: 505, 056S
Height: 127mm
Max cutting depth: 5.5 mm
Weight: 284g


Specifications

Attribute Value
Brand Miller
Overall Length 127 mm
Stripping Range 8 → 28.6 mm
Minimum Size 8 mm
Maximum Size 28.6 mm
Cable Type Fibre Optic
Checking stock...
IDR
3,911,767.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,911,767.66
*price per unit indicative
"Miller 127 mm Wire Stripper, 8mm → 28.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda