MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS
- RS Stock No.:
- 9236003
- Mfr. Prt No.:
- MIKROE-1362
- Brand:
- MikroElektronika

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9236003 |
| Product description | MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS |
| Manufacturer / Brand | MikroElektronika |
| Manufacturer part number | MIKROE-1362 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9236003 |
| Product description | MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS |
| Manufacturer / Brand | MikroElektronika |
| Manufacturer part number | MIKROE-1362 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RS
Product Details
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
IrThermo click 5V mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The IrThermo Click™ 5 V features the Infrared Thermometer MLX90614ESF-AAA. The board has a 5V power supply and the Infrared Thermometer takes non-contact temperature measurements. Communication with the target board MCU is through the mikroBUS™ I2C lines (SCL, SDA) or PWM line. The IrThermo Click™ has a wide temperature range and are ideal in automotive, air conditioning, movement detection and industrial temperature control.
Note
Click board comes with the header strips soldered.
Temperature ranges: -40 to 85°C for the ambient temperature (0.14°C)
-70 to +380°C for the object temperature (-20 to 120°C in PWM mode)
Integrated MLX90614ESF-AAA single zone Infrared (Ir) thermometer module with 17-bit Analogue to digital convertor (ADC), digital signal processor (DSP) unit and 10-bit PWM
Supported in all MikroElektronika compilers.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Specifications
| Attribute | Value |
| Brand | MikroElektronika |
| Sensor Technology | Temperature Sensor |
| For Use With | MikroBUS |
| Kit Classification | Add On Board |
| Kit Name | IrThermo Click |