Microchip PIC18F2520-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 28-Pin SOIC

RS Stock No.:
6230639
Mfr. Prt No.:
PIC18F2520-I/SO
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6230639
Product description Microchip PIC18F2520-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 28-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC18F2520-I/SO
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
RS stock number 6230639
Product description Microchip PIC18F2520-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 28-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC18F2520-I/SO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 2.35 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 1 x 8 bit, 3 x 16 bit
Dimensions 17.9 x 7.5 x 2.35 mm
RAM Size 1.536 kB
Program Memory Type Flash
Number of SPI Channels 1
Typical Operating Supply Voltage 4.2 → 5.5 V
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 4
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 32 kB, 256 B
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 10
Number of ADC Units 1
Package Type SOIC
Maximum Operating Temperature +85 °C
Number of PWM Units 2
Length 17.9 mm
ADCs 10 x 10 bit
Width 7.5 mm
Device Core PIC
Pin Count 28
Pulse Width Modulation 2 (CCP)
Maximum Frequency 40 MHz
Family Name PIC18F
Checking stock...
IDR
91,044.52
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
191,044.52
*price per unit indicative
"Microchip PIC18F2520-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 28-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda