Microchip PIC16F877-20/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP

RS Stock No.:
4671640
Mfr. Prt No.:
PIC16F877-20/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4671640
Product description Microchip PIC16F877-20/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F877-20/P
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
RS stock number 4671640
Product description Microchip PIC16F877-20/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F877-20/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature 0 °C
PWM Resolution 10 bit
Mounting Type Through Hole
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 4.06 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 1 x 16 bit, 2 x 8 bit
Number of PWM Units 2 x 10 bit
Dimensions 52.45 x 14.22 x 4.06 mm
RAM Size 368 B
Program Memory Type Flash
Typical Operating Supply Voltage 4 → 5.5 V
Number of SPI Channels 1
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 3
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 256 x 8 words, 8K x 14 words
Length 52.45 mm
ADCs 8 x 10 bit
Width 14.22 mm
Device Core PIC
Pin Count 40
Pulse Width Modulation 2 (10 bit) (CCP)
Maximum Frequency 20 MHz
Family Name PIC16F
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 8
Number of ADC Units 1
Package Type PDIP
Maximum Operating Temperature +70 °C
Checking stock...
IDR
122,196.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1122,196.85
*price per unit indicative
"Microchip PIC16F877-20/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda