Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP

RS Stock No.:
3283747
Mfr. Prt No.:
PIC16F84-04/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3283747
Product description Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F84-04/P
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
RS stock number 3283747
Product description Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F84-04/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F83/84 8-Bit Flash Microcontrollers

Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Features:

  • 200 Nanoseconds instruction execution

  • 33 Instructions with 2 level deep hardware stack

  • 12-bit wide instructions

  • 8-bit wide data path

  • 8-bit timer and watchdog timer

  • In-circuit debugging

  • Direct, indirect and relative addressing modes

  • 20MHz clock speed on DC

  • Flash program memory

Applications:

  • High speed automotive

  • Appliance motor control

  • Low power transmitters and receivers

Need additional accessories?

  • PICkit debugger & programmer – 171-7762

  • MPLAB Debugger & programmer – 134-9645

  • 8-pin Microcontroller Development board – 904-8430


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Data Bus Width 8 bit
Timer Resolution 8 bit
Height 3.43 mm
Number of LIN Channels 0
Number of USART Channels 0
Timers 1 x 8 bit
Dimensions 22.86 x 6.86 x 3.43 mm
RAM Size 68 B
Program Memory Type Flash
Number of SPI Channels 0
Typical Operating Supply Voltage 4 → 6 V
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 1
Number of I2C Channels 0
Number of PCI Channels 0
Program Memory Size 1K x 14 words, 64 B
Instruction Set Architecture RISC
Number of CAN Channels 0
Package Type PDIP
Maximum Operating Temperature +70 °C
Length 22.86 mm
Width 6.86 mm
Device Core PIC
Pin Count 18
Maximum Frequency 4 MHz
Family Name PIC16F
Checking stock...
IDR
93,456.99
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
193,456.99
*price per unit indicative
"Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda