Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated
- RS Stock No.:
- 7719136
- Mfr. Prt No.:
- 73412-0280
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7719136 |
| Product description | Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 73412-0280 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7719136 |
| Product description | Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 73412-0280 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
Molex Male U.FL to Male U.FL RF Coaxial Cable
From Molex comes the male to male U.FL coaxial cable. With an impedance rating of 50 Ohms, this range of high-quality cables provides customers with an excellent and essential solution for a variety of cable connection needs.
These RF (radio frequency) coaxial cables come in varieties of lengths, please see a list of alternative options below.
1617938 (Mfr. Part No. 73412-0508) - 50mm length
1676493 (Mfr. Part No. 73412-0231) - 110mm length
1676495 (Mfr. Part No. 73412-0502) - 110mm length
7031341 (Mfr. Part No. 73412-0231) - 110mm length
7031345 (Mfr. Part No. 73412-0232) - 65mm length
7031354 (Mfr. Part No. 73412-0237) - 240mm length
7719136 (Mfr. Part No. 73412-0280) - 65mm length
7719142 (Mfr. Part No. 73412-0502) - 110mm length
7719149 (Mfr. Part No. 73412-0508) - 55mm length
Counterparts for PCB:
702-5429 (Mfr. Part No. 73412-0114)
702-5425 (Mfr. Part No. 73412-0110)
Features
- 0.81mm Cable Diameter
- Dual-Ended Connectors
- Material - Phosphor bronze
- Gold Plating Mating
Applications
These cables have a multitude of applications such as:
- Connecting radio transmitters and receivers to antennas,
- Connecting broadband routers to the supplier network,
- Feeding signals through to your television.
What is Impedance?
Impedance is an electric current’s opposition being measured when the voltage has been applied.
Specifications
| Attribute | Value |
| Brand | Molex |
| Length | 65 mm |
| Terminated/Unterminated | Terminated |
| Connector A | U.FL |
| Connector A Gender | Male |
| Coaxial Type | RF |
| Connector B | U.FL |
| Outer Diameter | 0.81 mm |
| Connector B Gender | Female |
| Characteristic Impedance | 50 Ω |