RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm

RS Stock No.:
1625346
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
RS stock number 1625346
Product description RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Drilling Application Multi-Material
Material HSS
Drill Bit Type Twist Drill Bit
Number of Pieces 20
Minimum Size 0.3 mm
Maximum Size 1.6 mm
Checking stock...
IDR
318,865.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1318,865.60
*price per unit indicative
"RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda