Richco Natural Nylon Saddle Clip, 4.8mm Max. Bundle

RS Stock No.:
0401848
Mfr. Prt No.:
MWSEB-2-01-A-RT
Brand:
Richco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0401848
Product description Richco Natural Nylon Saddle Clip, 4.8mm Max. Bundle
Manufacturer / Brand Richco
Manufacturer part number MWSEB-2-01-A-RT
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
RS stock number 0401848
Product description Richco Natural Nylon Saddle Clip, 4.8mm Max. Bundle
Manufacturer / Brand Richco
Manufacturer part number MWSEB-2-01-A-RT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-Adhesive Miniature Cable Bracket MWSEB

Mini cable bracket with double-sided adhesive tape for securing cables

L0401850-20

Specifications

Attribute Value
Brand Richco
Cable Clip/Clamp Style Saddle Clip
Maximum Bundle Diameter 4.8 mm
Affixing Method Self Adhesive
Material Nylon 66
Colour Natural
Length 9.5 mm
Width 9.5 mm
Depth 6 mm
Fire Behaviour Self-extinguishing
Series MWSEB
Self Adhesive Yes
Checking stock...
IDR
421,552.91
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1421,552.914,215.53
*price per unit indicative
"Richco Natural Nylon Saddle Clip, 4.8mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda