Burkert Diaphragm Electric Operated Positive Displacement Pump, 5ml/min, 200 mbar, 24 V dc

RS Stock No.:
6194432
Mfr. Prt No.:
156993
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6194432
Product description Burkert Diaphragm Electric Operated Positive Displacement Pump, 5ml/min, 200 mbar, 24 V dc
Manufacturer / Brand Burkert
Manufacturer part number 156993
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
RS stock number 6194432
Product description Burkert Diaphragm Electric Operated Positive Displacement Pump, 5ml/min, 200 mbar, 24 V dc
Manufacturer / Brand Burkert
Manufacturer part number 156993

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Series 7604 Micro Pump

Diaphragm pump for continuous applications, including micro dosing, sample taking, probe preparation, etc.
Flow rate to 5 ml/min
High spec materials for chemical compatibility with wide range of aggressive or neutral fluids
Supply voltage 24Vdc
Power consumption 1.5W
Pressure range 200mbar max
Pump frequency 40 Hz max.
Flow rate 5ml/min max. (purified water @ 22°C)
Temperature range +10 to +60°C
Ambient temperature +10 to +55°C
Materials PEEK/FFKM
Connections Spigots 2.6Ø x 9.0 mm
Mounting pitch 11mm
Protection class IP40 with rectangular connector plug


Specifications

Attribute Value
Brand Burkert
Pump Type Diaphragm
Drive Type Electric
Maximum Flow Rate 5 ml/min
Maximum Working Pressure 200 mbar
IP Rating IP40
Series 7604
Maximum Fluid Temperature +60 °C
Body Material PEEK
Supply Voltage 24 V dc
Input Power 1.5 W
Wetted Materials FFKM, PEEK
Output Connection Size 2.6 mm
Input Connection Size 2.6 mm
Checking stock...
IDR
4,265,456.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,265,456.74
*price per unit indicative
"Burkert Diaphragm Electric Operated Positive Displacement Pump, 5ml/min, 200 mbar, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda