Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 1368858
- Mfr. Prt No.:
- 172952-0401
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1368858 |
Product description | Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 172952-0401 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1368858 |
Product description | Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 172952-0401 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex Micro-Fit 3.0 Series
Power Connectors
Micro-Fit TPA 3.0 mm Crimp Receptacle Housings
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row versions are supplied with a separate 2 piece TPA. The TPA and integrated secondary lock prevent terminal backouts resulting from improper assembly. The one piece design of the single row Micro-Fit TPA housing removes the need for secondary pieces which can easily be lost. The housings of these Micro-Fit TPA 3.0 mm receptacle housings are polarized to prevent accidental mismating and feature locking latches for a secure mating connection. The contacts are fully isolated within the housing to prevent arcing. These Micro-Fit TPA 3.0 mm receptacle connectors are compatible with existing Micro-Fit 3.0 headers and plugs enabling a TPA design to be implemented into existing systems without incurring further costs
Note
The crimp contacts for these Micro-Fit TPA 3.0 mm receptacle housings must be purchased separately, see stock number 670-1857 typically
Features and Benefits
• TPA with integrated secondary lock to reduce terminal back-outs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs
Product Application Information
These Micro-Fit TPA 3.0 mm receptacle connectors are suitable for use in a wide range of applications. These applications include consumer and home appliances, data and computing applications: such desktops, workstations, power supplies and UPS. Telecommunications and networking: servers, routers and switches. Automotive and commercial vehicle applications: harnesses, non-sealed applications and internal devices
Specifications
Attribute | Value |
Brand | Molex |
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3 mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit TPA |
For Use With | Micro-Fit 3.0 Female Crimp Terminal 43030, Micro-Fit RMF Reduced Mating Force 46235 |
Body Orientation | Straight |
Length | 6.85 mm |
Housing Material | Nylon |