Molex Straight Surface Mount, MCX Connector , jack
- RS Stock No.:
- 7025429
- Mfr. Prt No.:
- 73412-0114
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7025429 |
Product description | Molex Straight Surface Mount, MCX Connector , jack |
Manufacturer / Brand | Molex |
Manufacturer part number | 73412-0114 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7025429 |
Product description | Molex Straight Surface Mount, MCX Connector , jack |
Manufacturer / Brand | Molex |
Manufacturer part number | 73412-0114 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
Molex Microcoaxial, Ultra-Microminiature Connectors
Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors
Features and Benefits
• Very low profile design
• Mated height of less than 2.5 mm
• Work up to 6 GHz
• Tactile lock confirms full mating
Product Application Information
These MCRF SMT jacks are ideal for use in small hand held wireless devices such as wireless LAN applications, mobile phones, radio-communication equipment, measurement equipment, GPS systems and bluetooth applications.
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Solder |
Body Plating | Gold |
Series Number | 73412 |
Contact Plating | Gold |
Coaxial Connector Type | MCX Connector |
Contact Material | Phosphor Bronze |
Gender | Female |
Mounting Type | Surface Mount |
Body Orientation | Straight |