Alpha Wire Coaxial Cable, Micro Coax, 50 Ω, 100m, Unterminated

RS Stock No.:
1222315
Mfr. Prt No.:
9434 WH033
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222315
Product description Alpha Wire Coaxial Cable, Micro Coax, 50 Ω, 100m, Unterminated
Manufacturer / Brand Alpha Wire
Manufacturer part number 9434 WH033
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
RS stock number 1222315
Product description Alpha Wire Coaxial Cable, Micro Coax, 50 Ω, 100m, Unterminated
Manufacturer / Brand Alpha Wire
Manufacturer part number 9434 WH033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire Micro Coax 50Ohm Coaxial Cable

Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.

Features and Benefits

• Ideal for areas with limited space
• High strength silver plated, tinned or copper alloys
• Rated to + 200°C
• PFA dielectric and jacket
• Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance


Specifications

Attribute Value
Brand Alpha Wire
Length 100 m
Terminated/Unterminated Unterminated
Connector A Unterminated
Connector B Unterminated
Coaxial Type Micro Coax
Characteristic Impedance 50 Ω
Outer Diameter 0.99 mm
Sheath Colour White
Conductor Strand Type Stranded
Attenuation 0.18 dB/m @ 10 MHz
Reel Length 100 m
Checking stock...
IDR
13,138,416.51
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
113,138,416.51131,384.17
*price per unit indicative
"Alpha Wire Coaxial Cable, Micro Coax, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda