Brad from Molex Cable Mount Connector, 5 Contacts, M12 Connector, Socket

RS Stock No.:
7519163
Mfr. Prt No.:
1200710043
Brand:
Brad from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7519163
Product description Brad from Molex Cable Mount Connector, 5 Contacts, M12 Connector, Socket
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200710043
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
RS stock number 7519163
Product description Brad from Molex Cable Mount Connector, 5 Contacts, M12 Connector, Socket
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200710043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD - M12

Brad® Micro-Change® M12 Field Attachable Connectors

These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.

IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread


Specifications

Attribute Value
Brand Brad from Molex
Number of Contacts 5
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Socket
Termination Method Screw
IP Rating IP68
Contact Gender Female
Current Rating 4.0 A
Voltage Rating 30.0 V , 36.0 V
Shell Size 20
Mating Type Quick Disconnect
Body Orientation Straight
Series 120071
Housing Material Nylon
Contact Plating Silver
Contact Material Brass
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
277,538.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,538.94
*price per unit indicative
"Brad from Molex Cable Mount Connector, 5 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda