Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP

RS Stock No.:
0400324
Mfr. Prt No.:
PIC18F4523-I/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0400324
Product description Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F4523-I/P
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
RS stock number 0400324
Product description Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F4523-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC18F2423/2523/4423/4523 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 32 Kbytes program memory with RAM of up to 1536 bytes and 256 bytes of Data EEPROM. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2423/2523 Models
36 I/O Pins – PIC18F4423/4523 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12-bit Analogue to Digital Converter (ADC) – PIC18F2423/2523 Models 10 Channels; PIC18F4423/4523 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4423/4523 Models Only
Capture, Compare, PWM Modules – PIC18F2423/2523 Models x 2, PIC18F4423/4523 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)


Specifications

Attribute Value
Brand Microchip
Number of PCI Channels 0
ADC Resolution 12 bit
Program Memory Size 32 kB, 256 B
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 13
Number of ADC Units 1
Package Type PDIP
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Typical Operating Supply Voltage 4.2 → 5.5 V
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 4.95 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 1 x 8 bit, 3 x 16 bit
Dimensions 2.095 x 0.58 x 0.195 in
RAM Size 1.536 kB
Program Memory Type Flash
Number of SPI Channels 1
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 4
Number of I2C Channels 1
Maximum Operating Temperature +85 °C
Number of PWM Units 2
Length 53.21 mm
ADCs 13 x 12 bit
Width 0.58 in
Device Core PIC
Pin Count 40
Pulse Width Modulation 1 (CCP), 1 (ECCP)
Maximum Frequency 40 MHz
Family Name PIC18F
Checking stock...
IDR
112,861.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,861.64
*price per unit indicative
"Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda