Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP

RS Stock No.:
0400558
Mfr. Prt No.:
PIC16F616-I/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0400558
Product description Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F616-I/P
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
RS stock number 0400558
Product description Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F616-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F610/616 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F610/616 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, up to 128 bytes RAM and Data EEPROM of up to 128 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
11 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F616 Model Only
Two Comparators
8-bit Timer – PIC16F610 x 1, PIC16F616 x 2
One 16-bit Timer


Specifications

Attribute Value
Brand Microchip
Family Name PIC16F
Package Type PDIP
Mounting Type Through Hole
Pin Count 14
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 2048 x 14 words
Maximum Frequency 20 MHz
RAM Size 128 B
USB Channels 0
Number of PWM Units 1 x 10 bit
ADC Channels 8
Number of SPI Channels 0
Typical Operating Supply Voltage 2 → 5.5 V
Number of USART Channels 0
Height 4.95 mm
PWM Resolution 10 bit
Width 0.28 in
Timers 1 x 16 bit, 2 x 8 bit
Length 19.69 mm
Maximum Operating Temperature +85 °C
Number of ADC Units 1
Number of CAN Channels 0
Instruction Set Architecture RISC
Dimensions 0.775 x 0.28 x 0.195 in
ADC Resolution 10 bit
Number of PCI Channels 0
Number of I2C Channels 0
Number of Timers 3
Number of Ethernet Channels 0
Number of UART Channels 0
Program Memory Type Flash
ADCs 8 x 10 bit
Pulse Width Modulation 1 (10 bit) (ECCP)
Timer Resolution 8 bit, 16 bit
Number of LIN Channels 0
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
Checking stock...
IDR
115,274.11
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1115,274.1123,054.82
*price per unit indicative
"Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda