MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube

RS Stock No.:
1247682
Mfr. Prt No.:
846-80g
Brand:
MG Chemicals

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247682
Product description MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube
Manufacturer / Brand MG Chemicals
Manufacturer part number 846-80g
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
RS stock number 1247682
Product description MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube
Manufacturer / Brand MG Chemicals
Manufacturer part number 846-80g

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Conductive Greases

Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.
Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.

MG Chemicals 846 Conductive Grease

The 846 carbon conductive grease from MG Chemicals is designed to help prevent corrosion and maintains and promotes electrical conductivity on your connections. The conductive grease is safe to be used on plastics.

CAUTION : DO NOT apply or smooth grease with bare finger. Carbon black grease is hard to clean and can transfer to other surfaces by touch.

Feature and Benefits

Typical Applications

Reduces EMI noise
Provides protection from moisture & corrosion
Extends life of contacts

Use on switches and EMI shielding applications


Specifications

Attribute Value
Brand MG Chemicals
Package Type Tube
Grease Type Carbon Conductive Silicone
Package Size 73 ml
Product Form Paste
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +200 °C
Food Processing Safe No
Colour Black
Viscosity 333 → 368 cSt
Checking stock...
IDR
501,479.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,479.09
*price per unit indicative
"MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda