Lapp M25 → PG13 Cable Gland Adaptor, Nickel Plated Brass

RS Stock No.:
4058946
Mfr. Prt No.:
52104230
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4058946
Product description Lapp M25 → PG13 Cable Gland Adaptor, Nickel Plated Brass
Manufacturer / Brand Lapp
Manufacturer part number 52104230
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
RS stock number 4058946
Product description Lapp M25 → PG13 Cable Gland Adaptor, Nickel Plated Brass
Manufacturer / Brand Lapp
Manufacturer part number 52104230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric to PG Metal Adaptors

From Lapp, this Metric to PG adapter is ideal for using PG threaded accessories in metric threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.

Features and Benefits

• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C

Applications

This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;

• Machines
• Devices
• Housings

Alternatives

Different sizes of adaptor are available.

405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
405-8996 is an M63 to PG42 Metric to PG Metal Adaptor


Specifications

Attribute Value
Brand Lapp
Colour Metallic
Exterior Thread Size M25
Interior Thread Size PG13
Type Adapter
Minimum Operating Temperature -60 °C
Material Nickel Plated Brass
Maximum Operating Temperature +200 °C
Thread Size M25 → PG13
For Use With Used to convert from PG to Metric or Metric to PG threads
Standards Met ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
Checking stock...
IDR
194,990.51
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1194,990.5138,998.10
*price per unit indicative
"Lapp M25 → PG13 Cable Gland Adaptor, Nickel Plated Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda