Böllhoff 320 piece M2.5 → M6 Thread Repair Kit

RS Stock No.:
0470907
Mfr. Prt No.:
41860000001
Brand:
Böllhoff
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
RS stock number 0470907
Product description Böllhoff 320 piece M2.5 → M6 Thread Repair Kit
Manufacturer / Brand Böllhoff
Manufacturer part number 41860000001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Thread repair kit - HELICOIL® plus M2.5 - M6

HELICOIL® plus for recovery and repair of a damaged thread.
HELICOIL® plus is flexible and can be fitted wherever a screw may be placed.
Set supplied with: different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers.
Green colour to check the thread is present after fitting.


Specifications

Attribute Value
Brand Böllhoff
Thread Size Range M2.5 → M6
Number of Pieces 320
Set Contents Inserts: M2.5 x 2.5mm (x20); M2.5 x 3.75mm (x20); M2.5 x 5 mm (x20); M3 x 3mm (x20); M3 x 4.5mm (x20); M3 x 6mm (x20); M4 x 4mm (x20); M4 x 6mm (x20); M4 x 8mm (x20); M5 x 5mm (x20); M5 x 7.5mm (x20); M5 x 10mm (x20); M6 x 6mm (x20); M6 x 9mm (x20); M6 x 12mm (x20); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
Checking stock...
IDR
7,092,242.24
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
17,092,242.24
*price per unit indicative
"Böllhoff 320 piece M2.5 → M6 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda