Recoil 7 piece M16 x 2 Thread Repair Kit

RS Stock No.:
0291868
Mfr. Prt No.:
35168
Brand:
Recoil
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
RS stock number 0291868
Product description Recoil 7 piece M16 x 2 Thread Repair Kit
Manufacturer / Brand Recoil
Manufacturer part number 35168

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

Thread Repair Kit, Taps and Inserts

Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.

Note

When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.

Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron

Standard Kit:

Magnetic Tang Break Tool
Combo Tap and Installation Tool
Drill
Ideal for aluminium, magnesium, cast iron and most machinable steels

Pro XL Kit:

Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required

Spark Plug Repair Kit:


Specifications

Attribute Value
Brand Recoil
Thread Size Range M16 x 2
Number of Pieces 7
Set Contents M16 Inserts (x6); Standard Installation Tool
Checking stock...
IDR
1,641,108.94
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,641,108.94
*price per unit indicative
"Recoil 7 piece M16 x 2 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda