RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g
- RS Stock No.:
- 7244061
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
RS stock number | 7244061 |
Product description | RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Pocket Depth Gauge
Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends
Specifications
Attribute | Value |
Brand | RS PRO |
Imperial or Metric | Metric |
Material | Stainless Steel, Steel |
Resolution | 0.5 mm, 1 mm |
Maximum Measurement | 150 mm |
Weight | 470 g |