RS PRO 300mm Steel Imperial, Metric Ruler

RS Stock No.:
1368084
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
RS stock number 1368084
Product description RS PRO 300mm Steel Imperial, Metric Ruler
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 678 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Round ended ruler
• Non-glare satin chrome finish
• Manufactured using high quality British Steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths

Reverse side: 1.0 mm, 0.5 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Width 25 mm
Finish Satin Chrome
Imperial or Metric Imperial, Metric
Material Steel
Length 300 mm
Checking stock...
IDR
614,445.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1614,445.62
*price per unit indicative
"RS PRO 300mm Steel Imperial, Metric Ruler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products