RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm

RS Stock No.:
6734709
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
RS stock number 6734709
Product description RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 19 Piece HSS-R Drill Bit Set, 1 mm to 10 mm

The HSS-R drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including metal, aluminium, brass and more. The drill bits are manufactured from HSS-R (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality 19 piece HSS-R bit set is also supplied in a handy plastic drum case with the sizes displayed, ensuring they are protected and easy to locate.

Features and benefits

  • Versatile set with drill bits in a variety of sizes

  • Perfect for use with a range of materials including plastic, wood, aluminium, metal and more

  • Ideal for producing clean and precise holes

  • Supplied in a plastic drum case with sizes printed on to keep them organised

Application

HSS-R drill bits are compatible with power tools and are designed for drilling clean precise holes in a range of materials. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:

  • Maintenance

  • DIY

  • Plumbing

  • Construction

FAQs

What sizes are available?

This HSS-R bit set features 19 drill bits in metric sizes 1 to 10mm (in 0.5mm increments).

What materials can micro drill bits be used with?

HSS-R drill bits are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.

What is HSS-R?

HSS-R stands for high speed steel, with the R referring to the rolling process during manufacturing. It is a type of allow steel that offers excellent durability and strength, making it ideal for use in a variety of tools and accessories. HSS-R also has a very high heat resistance, offering excellent versatility for use with materials such as wood and plastic.


Specifications

Attribute Value
Brand RS PRO
Material HSS-R
Number of Pieces 19
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 10 mm
Checking stock...
IDR
821,288.70
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1821,288.70
*price per unit indicative
"RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products