RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V

RS Stock No.:
0240185
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0240185
Product description RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V
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
RS stock number 0240185
Product description RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C


Specifications

Attribute Value
Brand RS PRO
Clamping Voltage 1050 V
Maximum Surge Current 10000 A
Diameter 32 mm
Capacitance 1.71 nF
Maximum DC Voltage Rating 560 V
Varistor Voltage 610 V
Series High Power
Maximum AC Voltage Rating 420 V
Energy 260 J
Dimensions 32 (Dia.) x 5.5 mm
Thickness 5.5 mm
Checking stock...
IDR
488,682.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1488,682.51
*price per unit indicative
"RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda