Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V

RS Stock No.:
0229056
Mfr. Prt No.:
VDRS10P275BSE
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0229056
Product description Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V
Manufacturer / Brand Vishay
Manufacturer part number VDRS10P275BSE
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
RS stock number 0229056
Product description Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V
Manufacturer / Brand Vishay
Manufacturer part number VDRS10P275BSE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Vishay
Varistor Voltage 430 V
Maximum AC Voltage Rating 275 V
Maximum DC Voltage Rating 350 V
Clamping Voltage 710 V
Clamping Current 25 A
Energy 63 J
Material Metal
Series NTCLE100E3
Diameter 13.5 mm
Maximum Surge Current 2500 A
Capacitance 270 pF
Length 31.5 mm
Thickness 5.4 mm
Dimensions 13.5 (Dia.) x 5.4 mm
Lead Pitch 7.5 mm
Checking stock...
IDR
37,340.84
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
137,340.847,468.17
*price per unit indicative
"Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda