Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 620V, Varistor 354 → 413V

RS Stock No.:
7606939
Mfr. Prt No.:
V250LA40BP
Brand:
Littelfuse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7606939
Product description Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 620V, Varistor 354 → 413V
Manufacturer / Brand Littelfuse
Manufacturer part number V250LA40BP
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
RS stock number 7606939
Product description Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 620V, Varistor 354 → 413V
Manufacturer / Brand Littelfuse
Manufacturer part number V250LA40BP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.


Specifications

Attribute Value
Brand Littelfuse
Varistor Voltage 354 → 413 V
Maximum AC Voltage Rating 250 V
Maximum DC Voltage Rating 330 V
Clamping Voltage 620 V
Clamping Current 100 A
Energy 130 J
Material Metal
Series LA
Diameter 23 mm
Maximum Surge Current 6500 A
Capacitance 1 nF
Length 40.5 mm
Thickness 5.6 mm
Dimensions 23 (Dia.) x 5.6 mm
Lead Pitch 8.5 mm
Checking stock...
IDR
40,172.87
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
140,172.878,034.57
*price per unit indicative
"Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 620V, Varistor 354 → 413V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda