FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief

RS Stock No.:
2916272
Mfr. Prt No.:
FMK5G-K201 / 1731110059
Brand:
FCT from Molex
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
RS stock number 2916272
Product description FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief
Manufacturer / Brand FCT from Molex
Manufacturer part number FMK5G-K201 / 1731110059

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

Note

Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot

WARNING : Stock no. 291-6288 is supplied without anti-kink feature

APPROVALS : UL E168813


Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 50
D-Sub Shell Size D
Housing Material Die Cast Zinc
Body Orientation Straight
Colour Silver
Housing Material Plating Nickel
Strain Relief Yes
Series FMK
Checking stock...
IDR
134,468.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1134,468.98
*price per unit indicative
"FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products