SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 7436563
- Mfr. Prt No.:
- KQB2T06-00
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7436563 |
| Product description | SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQB2T06-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
Union Tee - KQB2 Series
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | KQB2 |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
| Tube Connection A | Push In 6 mm |
| Tube Connection B | Push In 6 mm |
| Branch Tube Connection | Push In 6 mm |
| Body Material | Nickel Plated Brass |
| Maximum Operating Pressure | 1 MPa |
| Maximum Operating Temperature | +150 °C |
| Tube Connection B - Type | Push In |
| Tube Connection A - Tube Size | 6 mm |
| Tube Connection B - Tube Size | 6 mm |
| Branch Tube Connection - Tube Size | 6 mm |
| Minimum Operating Temperature | -5 °C |
| Branch Tube Connection - Type | Push In |
| Connection Style | Tube-to-Tube |
| Tube Connection A - Type | Push In |
| Connector A | Push In 6 mm |
| Connector B | Push In 6 mm |