Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00

RS Stock No.:
8307501
Mfr. Prt No.:
MRS25000C1002FRP00
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8307501
Product description Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00
Manufacturer / Brand Vishay
Manufacturer part number MRS25000C1002FRP00
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
RS stock number 8307501
Product description Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00
Manufacturer / Brand Vishay
Manufacturer part number MRS25000C1002FRP00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

MRS25 Series 0.6W

The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.

Ultra low noise
Lead (Pb)-free solder contacts
Axial type


Specifications

Attribute Value
Brand Vishay
Resistance 10 kΩ
Series MRS25
Technology Metal Film
Tolerance ±1 %
Power Rating 0.6 W
Temperature Coefficient ±50 ppm/K
Checking stock...
IDR
3,146.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,146.70
*price per unit indicative
"Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda