RS PRO 23 Cell BlueSheet Metal, Adjustable Compartment Box, 65mm x 440mm x 370mm

RS Stock No.:
7897766
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7897766
Product description RS PRO 23 Cell BlueSheet Metal, Adjustable Compartment Box, 65mm x 440mm x 370mm
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
RS stock number 7897766
Product description RS PRO 23 Cell BlueSheet Metal, Adjustable Compartment Box, 65mm x 440mm x 370mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: EC


Product Details

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Allit Small Part Cases

Professional range of safe and secure sheet steel and powder coated cases with either removable and non removable containers.

Strong containers
Foam lined lid
Tight seal
Tension latches and lip lock
Various size configurations


Specifications

Attribute Value
Brand RS PRO
Width 440 mm
Foam Yes
Depth 370 mm
Colour Blue
Height 65 mm
Material Polystyrol, Powder Coated Sheet Metal
Number of Compartments 23
Adjustable Compartments Yes
Checking stock...
IDR
1,578,279.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,578,279.83
*price per unit indicative
"RS PRO 23 Cell BlueSheet Metal, Adjustable Compartment Box, 65mm x 440mm x 370mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda