MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V

RS Stock No.:
6796906
Mfr. Prt No.:
3408
Brand:
MENNEKES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6796906
Product description MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3408
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
RS stock number 6796906
Product description MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3408

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes PowerTOP Plus 63 Amp and 125 Amp IP67 Cable Mount Connectors

From Mennekes, the PowerTOP Plus series of IP67 watertight industrial power connectors are robust, reliable and easy to connect. Secure socket contacts ensuring smooth insertion and disconnection through SoftCONTACT for 63 Amp versions and TorsionSpringCONTACT for 125 Amp versions. A spring loaded hinged lid opens easily by sliding the integrated opening mechanism on the connector. Moulded seals in the inner rim of the lid ensure the PowerTOP Plus connectors are fully sealed to IP67 when mated. A rugged cable gland at the rear of the industrial power connector with integrated strain relief prevents cable kinking. Constructed from a tough Amaplast casing, including nickel plated contacts and heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed for a slip-proof grip the PowerTOP Plus series of BS4343 industrial power connectors perform exceptionally well in the most demanding environments.
X-CONTACT
Due to a completely new manufacturing process, the X-CONTACT® sleeve obtains resilient properties based solely on its material characteristics, without the need to use any additional spring elements. Thanks to the shape of the X-CONTACT® sleeve, a particularly safe contact closure can be achieved.

The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.

But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle"

Mennekes PowerTOP

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

What is Amaplast?

Amaplast is a superior quality, industrial toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes PowerTOP plus IP67 water tight industrial power connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE Power Connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Fully sealed to IP67 when mated
• Moulded seal in the inner rim of the lid
• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Cable gland with integrated strain relief ensuring secure cable retention
• Rugged construction

Applications

BS4343 industrial power connectors are found in almost all areas of industrial applications. Some of the most common areas are;

• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Food industry: Locations where washing down of equipment is imperative.
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding

Q&A

Q What are the advantages of PowerTOP plus IP67 industrial power Connectors over similar CEE connectors?
A: PowerTOP plus IP67 industrial connectors are robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and an easy open and close spring loaded lid supporting a high water tight seal.
Q: Are there any mating plugs or accessories available?
Connector (socket) 679-6906 mates with industrial plug 679-6902
Connector (socket) 679-6899 mates with industrial plug 679-6895
Connector (socket) 679-6937 mates with industrial plug 679-6928


Specifications

Attribute Value
Brand MENNEKES
Colour Red
Current Rating 64 A
IP Rating IP67
Pole Format 3P+E
Plug/Socket Socket
Minimum Operating Temperature -25
Low Voltage No
Voltage Rating 400 V
Termination Method Screw Terminal
Series PowerTOP Plus
Maximum Operating Temperature +40 °C
Cable CSA 6 → 16 mm²
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
2,245,904.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,245,904.68
*price per unit indicative
"MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda