SMC Membrane Compressed Air Dryer -20°C, IDG10-F02

RS Stock No.:
6679306
Mfr. Prt No.:
IDG10-F02
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679306
Product description SMC Membrane Compressed Air Dryer -20°C, IDG10-F02
Manufacturer / Brand SMC
Manufacturer part number IDG10-F02
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
RS stock number 6679306
Product description SMC Membrane Compressed Air Dryer -20°C, IDG10-F02
Manufacturer / Brand SMC
Manufacturer part number IDG10-F02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Note

Flow rates measured as outlet/purge l/min

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"


Specifications

Attribute Value
Brand SMC
Minimum Process Operating Temperature -5 °C
Inlet Port Thread Standard G
Type Membrane
Maximum Ambient Operating Temperature +55 °C
Typical Flow Rate 100 (Outlet) L/min, 25 (Purge) L/min
Inlet Port Size G 1/4
Manufacturer Series IDG
Outlet Port Size G 1/4
Minimum Operating Inlet Pressure 0.3 MPa
Dew Point -20 °C
Maximum Operating Inlet Pressure 0.85 MPa
Maximum Process Operating Temperature +55 °C
Ambient Operating Temperature Range -5 → +55 °C
Minimum Ambient Operating Temperature -5 °C
Process Operating Temperature Range -5 → +55 °C
Checking stock...
IDR
14,681,033.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,681,033.74
*price per unit indicative
"SMC Membrane Compressed Air Dryer -20°C, IDG10-F02" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products