Megger PAT120-UK PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 8230408
- Mfr. Prt No.:
- 1003-062
- Brand:
- Megger

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8230408 |
| Product description | Megger PAT120-UK PAT Tester, Class I, Class II Test Type |
| Manufacturer / Brand | Megger |
| Manufacturer part number | 1003-062 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Portable Appliance Testing
PAT 120-UK Portable Appliance Tester
The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
SUPPLIED_WITH : 4mm plug lead probe + croc clip, extension lead ad
The PAT120 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form
Features
• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion
Specifications
| Attribute | Value |
| Brand | Megger |
| Power Source | Battery |
| Width | 148 mm |
| Length | 203 mm |
| Test Type | Class I, Class II |
| Testing Method | Automatic, Manual |
| Maximum Supply Voltage | 230 V ac |
| Minimum Operating Temperature | 0 °C |
| Height | 78 mm |
| Model Number p | PAT120-UK |
| Battery Life | 4 days |
| Weight | 1.2 kg |
| Plug Type | BS 1363 |
| Tester Type | Pass/Fail PAT |
| Battery Type | AA |
| Maximum Operating Temperature | +40 °C |