Megger MIT230, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 300V

RS Stock No.:
5353191
Mfr. Prt No.:
MIT230-EN
Brand:
Megger
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
RS stock number 5353191
Product description Megger MIT230, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 300V
Manufacturer / Brand Megger
Manufacturer part number MIT230-EN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Width 98 mm
Minimum Test Voltage 250 V
Maximum Insulation Resistance Measurement 999 MΩ
Dimensions 195 x 98 x 40 mm
Minimum Operating Temperature -10 °C
Height 40 mm
Test Current 200 mA
Model Number p MIT230
Battery Life 3000 5-Second Tests
Weight 530 g
Safety Category Level CAT III
Safety Category Voltage 300 V
Battery Type AA
Safety Category CAT III 300 V
Display Type LCD
Power Source Battery
Length 195 mm
Maximum Test Voltage 1000 V dc
Tester Type Insulation & Continuity Tester
Maximum Operating Temperature +55 °C
Checking stock...
IDR
12,868,324.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,868,324.76
*price per unit indicative
"Megger MIT230, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda