RS PRO White Polymer Disposable Gloves size 8, Medium x 100 Powder-Free

RS Stock No.:
2664268
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
RS stock number 2664268
Product description RS PRO White Polymer Disposable Gloves size 8, Medium x 100 Powder-Free
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Disposable Vinyl Anti-Static Clean Room Latex Free Gloves.

From the trusted RS PRO brand, these disposable anti-static cleanroom gloves are latex free made from Vinyl (PVC resin, copolymer) plus are powder free and packed in a certified class 10 cleanroom environment ISO 5 (class 100). Designed with a clear smooth non-textured finish, fit’s either hand (ambidextrous), beaded cuff, and a length of 300 mm the disposable gloves, powder free providing complete protection and will fit over protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes.

Features and Benefits.

• Disposable Gloves, Vinyl (PVC resin, copolymer).
• ISO Class 5 (class 100) cleanrooms.
• Latex free.
• Powder free.
• Antis-static.
• Excellent ESD properties.
• Long arm length 300 mm.
• Fit either hand (ambidextrous).
• Clear, smooth and non-textured finish.
• Excellent grip.
• Beaded cuff.
• Penetration, puncture, chemical and water resistant.
• Flexible, high level sensitivity.
• Strong tensile strength.
• Comfortable.
• Various sizes available.

Disposable Gloves Applications.

All cleanroom applications.
ESD Sensitive environments.

Standards.

• Penetration resistant to EN374-2:2003.
• Performance Level 2.
• Chemical resistant to EN274-1:2003.
• Waterproof with low chemical resistance to EN374-3:2003.
• ISO Class 5 (class 100) cleanrooms.
• ISO 9001:2008, 89/686/EEC article 10 certifications.
• EN420:2003.
• EN455 (parts 1, 2, 3).

Disposable Vinyl Gloves Available.

• Stock number 2664268, Medium (M), pack of 100 disposable gloves.
• Stock number 2664202, Small (S), pack of 100 disposable gloves.
• Stock number 2664274, Large (L), pack of 100 disposable gloves.
• Stock number 2664280, Extra Large (XL), pack of 100 disposable gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.


Specifications

Attribute Value
Glove Size 8, Medium
Brand RS PRO
Number of Gloves 100
Anti-Static No
Glove Material Polymer
Colour White
Accepted Quality Level AQL 2.5
Powdered Powder-Free
European Safety Standard EN420
Glove Type Minimal Risk
Food Safe Yes
Checking stock...
IDR
475,046.81
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1475,046.814,750.47
*price per unit indicative
"RS PRO White Polymer Disposable Gloves size 8, Medium x 100 Powder-Free" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products