Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N

RS Stock No.:
7226943
Mfr. Prt No.:
860-023
Brand:
Mecmesin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7226943
Product description Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N
Manufacturer / Brand Mecmesin
Manufacturer part number 860-023
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
RS stock number 7226943
Product description Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N
Manufacturer / Brand Mecmesin
Manufacturer part number 860-023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Compact Force Gauge (CFG+)

SUPPLIED_WITH : Test hook, compression plate and short extension.

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark


Specifications

Attribute Value
Brand Mecmesin
Digital Output RS232
Best Accuracy ±0.5 %
Resolution 0.5 N
Minimum Operating Temperature +10 °C
Range 500 N
Sampling Rate 500 Hz
Measurement Units gf, kgf, lbf, N, ozf
Battery Type AA
Maximum Operating Temperature +35 °C
Checking stock...
IDR
13,196,420.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,196,420.68
*price per unit indicative
"Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products