Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N
- RS Stock No.:
- 7226940
- Mfr. Prt No.:
- 853-412
- Brand:
- Mecmesin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7226940 |
| Product description | Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N |
| Manufacturer / Brand | Mecmesin |
| Manufacturer part number | 853-412 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Basic Force Gauge
A cost effective solution to accurate tensile and compression measurement, handheld or jig mountable.
SUPPLIED_WITH : 5 rechargeable NiMH batteries, mains charger unit,
Large clear display & tough blue aluminium case
Menu driven; displays N, kN gf, kgf, ozf & lbf
Audible & visual overload indication
Max and Peak readouts
RS-232, Analogue & Mitutoyo data outputs
Backlit display & auto power down function
Invertable display for handheld or horizontal applications
Full unit conversion of displayed value
Overload warning with trend bar
Diagnostic check of load cell
Two rear M5 x 0.8 (5.5mm deep) tapped holes for machine mounting
Internal stud thread M6 x 1.0
Specifications
| Attribute | Value |
| Brand | Mecmesin |
| Range | 200 N |
| Battery Type | AAA |
| Width | 77 mm |
| Resolution | 0.05 N |
| Length | 30.9 mm |
| Battery Life | 20 h |
| Weight | 500 g |
| Best Accuracy | ±0.25 % |
| Height | 202 mm |
| Digital Output | RS232 |
| Maximum Operating Temperature | +35 °C |
| Dimensions | 30.9 x 77 x 202 mm |
| Measurement Units | gf, kgf, kN, lbf, mN, N, ozf |
| Minimum Operating Temperature | +10 °C |
| Sampling Rate | 1000 Hz |