RS PRO Transparent Sealant Paste 100 g Tube

RS Stock No.:
0555588
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0555588
Product description RS PRO Transparent Sealant Paste 100 g Tube
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
RS stock number 0555588
Product description RS PRO Transparent Sealant Paste 100 g Tube
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Mechanical Grade Paste

A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces. It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive for thermistor mounting, and seals for electrical housings and enclosures. During cure the material liberates acetic acid. Where a mould release agent is required, use PTFE dry film lubricant.

Note

Not considered to be ’food safe’.


Specifications

Attribute Value
Brand RS PRO
Tensile Strength 230 N/cm
Package Type Tube
Maximum Operating Temperature +180 °C
Product Form Paste
Colour Transparent
Sealant Type Silicone Sealant
Cure Time 7 (23 °C) days
Food Processing Safe No
Application Electrical
Package Size 100 g
Chemical Type Acetoxy, Elastomer
Hardness 25 Shore A
Operating Temperature Range -60 → +180 °C
Odour Acetic Acid
Specific Gravity 1.03
Physical Properties Acetoxy Cure
Minimum Operating Temperature -60 °C
Dielectric Strength 21.6 kV/mm
Checking stock...
IDR
363,234.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,234.07
*price per unit indicative
"RS PRO Transparent Sealant Paste 100 g Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products