RS PRO Ratcheting Hand Crimping Tool for Tubular Cable Lug

RS Stock No.:
6241314
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
RS stock number 6241314
Product description RS PRO Ratcheting Hand Crimping Tool for Tubular Cable Lug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Mechanical Crimp Tool 10-120 mm²

RS PRO mechanical compression hand tool with fully adjustable dies have been designed with professionals in mind and manufactured from high-quality materials. The frame is made from high-quality steel guaranteeing durability and long life operation. For typical terminals see stock no. 119-160.

Features and Benefits:
For terminating cable lugs from 10 mm² -120 mm² with non-ratchet screw adjustment
Suitable design for aluminium (8 AWG TO 4/0) and copper (8 AWG TO 250 MCM) terminals
Non-slip handle grip for easy control
Ratchet type
High-quality steel tool body for excellent strength and long tool life

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Tubular Cable Lug
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
4,608,551.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,608,551.93
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for Tubular Cable Lug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda