Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 230 V ac

RS Stock No.:
1239495
Mfr. Prt No.:
7KT5807
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1239495
Product description Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 230 V ac
Manufacturer / Brand Siemens
Manufacturer part number 7KT5807
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
RS stock number 1239495
Product description Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 230 V ac
Manufacturer / Brand Siemens
Manufacturer part number 7KT5807

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens

Sentron Series Mechanical Counters

Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.

Features and Benefits

• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection


Specifications

Attribute Value
Brand Siemens
Mounting Type DIN Rail
Supply Voltage 230 V ac
Approvals CE Certified, EAC Approval, UL
Reset Method No Reset
Series SENTRON
Count Mode Hours
Number of Digits 7
Count Direction Up
Meter Type Mechanical
Display Type Mechanical
Maximum Count Frequency 60 Hz
Function Counter
Checking stock...
IDR
1,235,813.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,235,813.98
*price per unit indicative
"Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 230 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products