Mecalectro Holding Magnet, 440N Holding Force 24V dc

RS Stock No.:
2369301
Mfr. Prt No.:
5.81.01
Brand:
Mecalectro
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
RS stock number 2369301
Product description Mecalectro Holding Magnet, 440N Holding Force 24V dc
Manufacturer / Brand Mecalectro
Manufacturer part number 5.81.01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Supporting electromagnets

LF236929-10

Specifications

Attribute Value
Brand Mecalectro
Diameter 39 mm
Holding Force 440 N
Supply Voltage 24 V dc
Length 32.5 mm
Checking stock...
IDR
1,530,449.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,530,449.99
*price per unit indicative
"Mecalectro Holding Magnet, 440N Holding Force 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda