Mean Well MDR Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 6A 40W

RS Stock No.:
0428439
Mfr. Prt No.:
MDR-40-5
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0428439
Product description Mean Well MDR Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 6A 40W
Manufacturer / Brand Mean Well
Manufacturer part number MDR-40-5
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
RS stock number 0428439
Product description Mean Well MDR Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 6A 40W
Manufacturer / Brand Mean Well
Manufacturer part number MDR-40-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Depth 90 mm
Input Voltage 85 → 264 V ac
Minimum Temperature -20 °C
Output Voltage 5 V dc
AC or DC Output Voltage dc
MTBF 301.7 kh
Output Current 6 A
Load Regulation ±1 %
AC or DC Input Voltage ac
Special Features Overvoltage and Short Circuit Protection
Type Switch Mode
Electrical Phase 1
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type DIN Rail Mount
Width 40 mm
Output Voltage Adjustment Range 5 → 6 V
Ripple And Noise 80 mV Pk-Pk
Number of Outputs 1
Maximum Temperature +70 °C
Series MDR
Height 100 mm
Power Rating 40 W
Hazardous Area Certification B, C, Class I Division 2 Group A, D Hazardous Location T4
Checking stock...
IDR
369,422.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1369,422.58
*price per unit indicative
"Mean Well MDR Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 6A 40W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products