STMicroelectronics STM32F767ZIT6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 2.048 MB Flash, 144-Pin LQFP

RS Stock No.:
1116470
Mfr. Prt No.:
STM32F767ZIT6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116470
Product description STMicroelectronics STM32F767ZIT6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 2.048 MB Flash, 144-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F767ZIT6
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
RS stock number 1116470
Product description STMicroelectronics STM32F767ZIT6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 2.048 MB Flash, 144-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F767ZIT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Number of Ethernet Channels 1
ADC Resolution 12 bit
Program Memory Size 2.048 MB
Minimum Operating Temperature -40 °C
Instruction Set Architecture Harvard, RISC
Mounting Type Surface Mount
ADC Channels 24
Number of ADC Units 3
Package Type LQFP
Maximum Operating Temperature +85 °C
Length 20.2 mm
Typical Operating Supply Voltage 1.7 → 3.6 V
Data Bus Width 32 bit
ADCs 24 x 12 bit
Timer Resolution 16 bit, 32 bit
Height 1.45 mm
Width 20.2 mm
Data Rate 480 Mbps
Device Core ARM Cortex M7
Timers 12 x 16 bit, 2 x 32 bit
Dimensions 20.2 x 20.2 x 1.45 mm
RAM Size 512 kB
Pin Count 144
Program Memory Type Flash
Maximum Frequency 216 MHz
USB Channels 2
Number of Timers 12
Family Name STM32
Checking stock...
IDR
305,859.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1305,859.24
*price per unit indicative
"STMicroelectronics STM32F767ZIT6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 2.048 MB Flash, 144-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda