Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.:
1278223
Mfr. Prt No.:
ATMEGA1280-16AU
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278223
Product description Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA1280-16AU
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
RS stock number 1278223
Product description Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA1280-16AU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450


Specifications

Attribute Value
Brand Microchip
ADC Resolution 10 bit
Program Memory Size 128 kB
Minimum Operating Temperature -40 °C
PWM Resolution 8 bit, 16 bit
Instruction Set Architecture RISC
Mounting Type Surface Mount
ADC Channels 16
Number of ADC Units 1
Package Type TQFP
Maximum Operating Temperature +85 °C
Number of PWM Units 2 x 8/16 bit
Length 14.1 mm
Typical Operating Supply Voltage 2.7 → 5.5 V
Data Bus Width 8 bit
ADCs 16 x 10 bit
Timer Resolution 8 bit, 16 bit
Height 1.05 mm
PWM Channels 16
Width 14.1 mm
Device Core AVR
Timers 1(2 x 8 bit), 1(4 x 16 bit)
Dimensions 14.1 x 14.1 x 1.05 mm
RAM Size 8 kB
Pin Count 100
Pulse Width Modulation 1 (12 x 16 bit), 1 (4 x 8 bit)
Program Memory Type Flash
Maximum Frequency 16 MHz
USB Channels 0
Number of Timers 2
Family Name ATmega
Checking stock...
IDR
207,577.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1207,577.31
*price per unit indicative
"Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda