Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP

RS Stock No.:
1278234
Mfr. Prt No.:
ATMEGA1284P-PU
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278234
Product description Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA1284P-PU
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
RS stock number 1278234
Product description Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA1284P-PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector


Specifications

Attribute Value
Brand Microchip
Package Type PDIP
Maximum Operating Temperature +85 °C
USB Channels 0
Number of PWM Units 1
Length 52.57 mm
Number of Timers 2
Family Name ATmega
Device Core AVR
Program Memory Size 128 kB
Timers 1(2 x 16 bit), 1(2 x 8 bit)
Typical Operating Supply Voltage 1.8 → 5.5 V
Minimum Operating Temperature -40 °C
ADCs 8 x 10 bit
Dimensions 52.57 x 13.97 x 4.44 mm
RAM Size 16 kB
Pin Count 40
Pulse Width Modulation 1 (8 Channel)
Instruction Set Architecture RISC
Mounting Type Through Hole
ADC Channels 8
Number of ADC Units 1
Program Memory Type Flash
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 4.44 mm
PWM Channels 8
Maximum Frequency 20 MHz
Width 13.97 mm
ADC Resolution 10 bit
Checking stock...
IDR
109,190.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1109,190.49
*price per unit indicative
"Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products