Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP

RS Stock No.:
1310267
Mfr. Prt No.:
ATMEGA328-AU
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1310267
Product description Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA328-AU
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
RS stock number 1310267
Product description Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA328-AU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ATmega328 8-Bit megaAVR Microcontrollers

The Atmel ATmega328 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega328 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
Up to 20 MIPS at 20 MHz
32 KB Flash
1024 B EEPROM
2 KB SRAM
131 Instructions – Most single clock cycle execution
32 General Purpose Registers
23 GPIO
Power-on Reset and Programmable Brown-out Detection
Internal Calibrated Oscillator
External and Internal Interrupt Sources
Five Power-Saving Sleep Modes
Internal and External Interrupts
Fully Static Operation

Peripheral Features

10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
Capacitive Touch Sense – 16 channels
Temperature Sensor
Two 8-bit Timers
One 16-bit Timer
Output Compare Module – 6 channels
Six PWM Channels
Programmable Serial USART
Master/Slave SPI Serial Interface
Byte-oriented 2-wire Serial Interface – I2C compatible
Programmable Watchdog Timer with Separate Oscillator
Analogue Comparator
Interrupt and Wake-up on Pin Change


Specifications

Attribute Value
Brand Microchip
PWM Channels 6
Width 7.1 mm
ADC Resolution 10 bit
Device Core AVR
Program Memory Size 32 kB
Timers 1(1 x 16 bit), 1(2 x 8 bit)
Minimum Operating Temperature -40 °C
Dimensions 7.1 x 7.1 x 1.05 mm
RAM Size 2 kB
Pin Count 32
Pulse Width Modulation 1 (6 Channel)
Instruction Set Architecture RISC
Typical Operating Supply Voltage 1.8 → 5.5 V
Mounting Type Surface Mount
ADCs 8 x 10 bit
ADC Channels 8
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 1.05 mm
Number of ADC Units 1
Program Memory Type Flash
Maximum Frequency 20 MHz
Package Type TQFP
Maximum Operating Temperature +85 °C
USB Channels 0
Number of PWM Units 1
Length 7.1 mm
Number of Timers 2
Family Name ATmega
Checking stock...
IDR
212,192.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1212,192.4742,438.49
*price per unit indicative
"Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products